• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50123687 Optical proximity sensor 1 pc(s) Max. range (open field): 1.500 mm (L x W x H) 90 x 30 x 70 mm

Product type
Optical proximity sensor
Max. range
1.500 mm
Type
50123687
Content
1 pc(s)
Transmitter type
SC laser red
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Optical proximity sensor

Type

50123687

Content

1 pc(s)

Transmitter type

SC laser red

Beam diameter

1 mm

Range (min.) (open area)

150 mm

1.500 mm

Tolerance ±

1.5 %

Length

90 mm

Width

30 mm

Height

70 mm

Dim

(L x W x H) 90 x 30 x 70 mm

Thread type connection side

M12

Manufacturer part #

50123687

No. of pins

5

DC

Other

-20-50 °C

FALSE

Push button

0 mA ... 20 mA / 4 mA ... 20 mA

Connector M12

PNP/NPN

Anticoincidence

Safety class 2

Manual adjustment

None

None

Cuboid

Class 1

Laser diode, red light

1.5 %

Triangulation

0.5 %

18-30 V

FALSE

Glass

Other

IP67

30 mm

90 mm

70 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2983065 Leuze Electronic 50123687 Optical proximity sensor 1 pc(s) Max. range (open field): 1.500 mm (L x W x H) 90 x 30 x 70 mm

Description

Probe system: Against object; special version: Small light spot (S); light source: Laser, red; light spot size: 1 mm; measuring range: 150 ... 1,500 mm; Geometric resolution: 0.1 ... 2.0 mm; accuracy: 1.5 %; supply voltage: 18 ... 30 V, DC; Digital switching inputs: 1 pieces; Analogue outputs: 1 pieces; Digital switching outputs: 1 pieces; Output: Current; connection: Round plug, M12, 5-pin; Dimensions: 30 mm x 90 mm x 70 mm; control elements: film keyboard, PC software

This text is machine translated.