

Piece
Barcode positioner
50124981
Laser
LED indicator
1 pc(s)
PROFINET
DC
60 mA
Other
-35-50 °C
FALSE
Other
Other
Other
Other
Other
Safety class 3
Other
None
None
Cuboid
10 mm
Class 1
Laser diode, red light
Other
18-30 V
FALSE
Glass
Other
IP65
100 mm
108.7 mm
48.3 mm
yes
User & Safety Instructions 2980627 Leuze Electronic 50124981 Barcode positioner 1 pc(s) Piece