• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Leuze Electronic 50125669 Barcode positioner 1 pc(s) (L x W x H) 48.3 x 100 x 108.7 mm

Product type
Barcode positioner
Type
50125669
Features
LED indicator
Content
1 pc(s)
Length
48.3 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Barcode positioner

Type

50125669

Features

LED indicator

Content

1 pc(s)

Length

48.3 mm

Width

100 mm

Height

108.7 mm

Dim

(L x W x H) 48.3 x 100 x 108.7 mm

Material

Glass

Interfaces

RS232C

DC

60 mA

Other

-5-50 °C

FALSE

Other

Other

Other

Other

Other

Safety class 3

Other

None

None

Cuboid

10 mm

Class 1

Laser diode, red light

Other

18-30 V

FALSE

Glass

Other

IP65

100 mm

108.7 mm

48.3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2980624 Leuze Electronic 50125669 Barcode positioner 1 pc(s) (L x W x H) 48.3 x 100 x 108.7 mm

Description

Depth of field: 50 ... 170 mm; light source: Laser; reproducibility (1 Sigma): 0.05 mm; supply voltage: 18 ... 30 V, DC; switching element: Transistor, PNP; interface RS 232, RS 422; display element: LED, monochromatic graphic display 128 x 32 pixels; ambient temperature operation: -5 ... 50 °C

This text is machine translated.