

Barcode positioner
50125678
Laser
LED indicator
1 pc(s)
SSI
DC
60 mA
Other
-5-50 °C
FALSE
0.05 Hz
Other
Other
Other
Other
Other
0.8 Hz
Safety class 3
Other
None
None
Cuboid
10 mm
SSI
Class 1
Laser diode, red light
Other
18-30 V
FALSE
Glass
Other
IP65
100 mm
108.7 mm
48.3 mm
yes
User & Safety Instructions 2980616 Leuze Electronic 50125678 Barcode positioner 1 pc(s)