• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50127451 Barcode reader 50127451 1 pc(s)

Product type
Barcode reader
Type
50127451
Content
1 pc(s)
Voltage type
DC
Suitable for safety functions
FALSE
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Barcode reader

Type

50127451

Content

1 pc(s)

DC

FALSE

0-45 °C

1

NPN

Cable

4.9-5.4 V

Safety class 3

FALSE

Other

FALSE

FALSE

FALSE

55 mm

52 mm

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2980410 Leuze Electronic 50127451 Barcode reader 50127451 1 pc(s)

Description

Functions: Output format selectable, I/O, adjustment mode, LED display, reader control, Multi-reading / Multiscan; Scan rate, typical: 700 scans/s; reading distance: 15 ... 67 mm; reading technology: Line scanner with deflection mirror; light beam outlet: Lateral; supply voltage: 4.9 ... 5.4 V, DC; Digital switching inputs: 1 pc; Digital switching outputs: 1 pc; Interface: RS 232; Connection: Cable; Dimensions: 55 mm x 52 mm x 20 mm; Display: LED; Ambient temperature operation: 0 ... 45 °C; approvals: CUR US

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?