• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50129094 Barcode reader 50129094 1 pc(s)

Product type
Barcode reader
Type
50129094
Content
1 pc(s)
Voltage type
DC
Suitable for safety functions
FALSE
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Barcode reader

Type

50129094

Content

1 pc(s)

DC

FALSE

0-40 °C

10 Hz

Other

Other

10-30 V

Safety class 3

FALSE

Class 2

FALSE

FALSE

FALSE

405 nm

173 mm

84 mm

147 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2980406 Leuze Electronic 50129094 Barcode reader 50129094 1 pc(s)

Description

Functions: Adjustment Mode, AutoConfig, AutoControl, AutoRefAct, Codefragment technique, LED display, reference code comparison; scan rate, typical: 1,000 scans/s; reading distance: 400 ... 900 mm; reading technology: Swivel mirror scanner; light beam outlet: Zero position at a lateral angle of 90°; supply voltage: 10 ... 30 V, DC; Selectable inputs/outputs: 4 pcs; Interface: PROFIBUS DP, USB; Connection: USB; Dimensions: 173 mm x 84 mm x 147 mm; Display: LED, monochrome graphic display 128x64 Pixel, with background lighting; Control elements: Button(s), via service interface; Ambient temperature Operation: 0 ... 40 °C; approvals c UL us

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?