• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50129528 Optical proximity sensor 1 pc(s) Max. range (open field): 8.000 mm

Product type
Optical proximity sensor
Max. range
8.000 mm
Type
50129528
Content
1 pc(s)
Outputs
Digital
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Optical proximity sensor

Type

50129528

Content

1 pc(s)

Outputs

Digital

Resolution

1.0 mm

Range (min.) (open area)

50 mm

8.000 mm

Thread type connection side

M12

Manufacturer part #

50129528

No. of pins

5

DC

Plastic

-40-50 °C

FALSE

Push button

Other

Connector M12

PNP/NPN

Anticoincidence

Safety class 3

Manual adjustment

None

None

Cuboid

Class 1

Laser diode, red light

Other

18-30 V

FALSE

Glass

Other

IP67

25 mm

65 mm

55 mm

Light-/dark switching

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2983060 Leuze Electronic 50129528 Optical proximity sensor 1 pc(s) Max. range (open field): 8.000 mm

Description

Touch system: Against object; light source: Laser, red; light spot size: 7 mm x 7 mm; measuring range: 50 ... 8,000 mm; Geometric resolution: 1.0 mm; Supply voltage: 18 ... 30 V, DC; Digital switching outputs: 2 pieces; Interface: IO-Link; Connection: Round plug, M12, 5-pin, Rotates 90°; Dimensions: 25 mm x 65 mm x 55 mm; Control elements: Control buttons, PC software

This text is machine translated.