Optical proximity sensor
50129529
1 pc(s)
SC laser red
Current (analogue)
1.0 mm
50 mm
8.000 mm
M12
50129529
5
DC
Plastic
-40-50 °C
FALSE
Push button
0 mA ... 20 mA / 4 mA ... 20 mA
Connector M12
PNP/NPN
Anticoincidence
Safety class 3
Manual adjustment
None
None
Cuboid
Class 1
Laser diode, red light
Other
18-30 V
FALSE
Glass
Other
IP67
25 mm
65 mm
55 mm
Light-/dark switching
not relevant
User & Safety Instructions 2983059 Leuze Electronic 50129529 Optical proximity sensor 1 pc(s) Max. range (open field): 8.000 mm