• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50131029 50131029 Optical data transmission Ethernet 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Optical data transmission

Interfaces

Ethernet

Type

50131029

Min. operating temperature

-5 °C

Operating temperature

-5 °C (min)

Dim

(W x H) 100 mm x 156 mm

Height

156 mm

Width

100 mm

Manufacturer part #

50131029

FALSE

Other

Other

Other

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982895 Leuze Electronic 50131029 50131029 Optical data transmission Ethernet 1 pc(s)