Horizontal camera resolution: 2,592 px; vertical camera resolution: 1,944 px; focal length: 4 mm; supply voltage: 18 ... 30 V, DC; Interface: Ethernet; Connection: Round plug, M12; Dimensions: 75 mm x 55 mm x 113 mm; Ambient temperature operation: -30 ... 70 °C; protection class IP 67, IP 65; software functions: Image transfer
This text is machine translated.
Description
Horizontal camera resolution: 2,592 px; vertical camera resolution: 1,944 px; focal length: 4 mm; supply voltage: 18 ... 30 V, DC; Interface: Ethernet; Connection: Round plug, M12; Dimensions: 75 mm x 55 mm x 113 mm; Ambient temperature operation: -30 ... 70 °C; protection class IP 67, IP 65; software functions: Image transfer