• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50134007 Fiber optics

Product type
Fiber optics
Width
10 mm
Height
31.5 mm
Length
72 mm
Type
50134007
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

50134007

Product type

Fiber optics

Manufacturer

Leuze Electronic

Operating temperature (min.)

-10 °C

Operating temperature (max.)

55 °C

Width

10 mm

Height

31.5 mm

Length

72 mm

Dim

(L x W x H) 72 x 10 x 31.5 mm

DC

LED

Plastic

-10-55 °C

FALSE

21 Hz

2

Connector M8

PNP/NPN

FALSE

10-24 V

Manual adjustment

Cuboid

Polarity free red light

Other

Other

IP50

FALSE

FALSE

FALSE

FALSE

10 mm

31.5 mm

72 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981588 Leuze Electronic 50134007 Fiber optics

Description

Special version: Time function, long range; light source: LED; supply voltage: 10 ... 24 V, DC; Digital switching outputs: 2 pieces; switching output 1: Transistor, push-pull; switching output 2: Transistor, PNP; Switching frequency: 21 Hz; interface: IO-Link; connection: round plug, M8, 4-pin; Dimensions: 10 mm x 31.5 mm x 72 mm; material housing: plastic; display: LED; control elements: slide switch, rocker switch

This text is machine translated.