• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50134431 Leuze Optical data transmission Profinet 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Optical data transmission

Interfaces

Profinet

Type

Leuze

Min. operating temperature

-5 °C

Operating temperature

-5 °C (min)

Manufacturer part #

50134431

FALSE

Other

Other

Other

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982810 Leuze Electronic 50134431 Leuze Optical data transmission Profinet 1 pc(s)

Description

Pre-assembled on: Mounting plate; special design: Integrated laser alignment aid, operation of parallel light axes, remote maintenance via web server, no influence through reflective surfaces; working area: 100 ... 200,000 mm; transmission frequency: F3; usable opening angle Transmitter: 1 °; supply voltage: 18 ... 30 V, DC; interface: PROFINET, Profinet, transmission speed 100 Mbit/s; Connection: circular connector, M12; dimensions: 100 mm x 156 mm x 122.5 mm; ambient temperature operation: -5 ... 50 °C; protection class IP 65

This text is machine translated.