• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Leuze Electronic 50136334 Barcode positioner 1 pc(s) Piece

Packaging type
Piece
Product type
Barcode positioner
Sensor type
Laser
Type
50136334
Features
LED indicator
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Barcode positioner

Type

50136334

Sensor type

Laser

Features

LED indicator

Content

1 pc(s)

DC

60 mA

Other

-35-50 °C

FALSE

0.05 Hz

Other

Other

Other

Other

Other

0.8 Hz

Safety class 3

Other

None

None

Cuboid

10 mm

SSI

Class 1

Laser diode, red light

Other

18-30 V

FALSE

Glass

Other

IP65

100 mm

108.7 mm

48.3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2980615 Leuze Electronic 50136334 Barcode positioner 1 pc(s) Piece

Description

Functions: Heating; Depth of field: 50 ... 170 mm; light source: Laser; reproducibility (1 Sigma): 0.05 mm; supply voltage: 18 ... 30 V, DC; switching element: Transistor, PNP; interface: SSI; Display element: LED; ambient temperature operation: -35 ... 50 °C

This text is machine translated.