

Piece
Barcode positioner
50136336
LED indicator
1 pc(s)
48.3 mm
100 mm
108.7 mm
(L x W x H) 48.3 x 100 x 108.7 mm
Glass
PROFIBUS
DC
60 mA
Other
-35-50 °C
FALSE
Other
Other
Other
Other
Other
Safety class 3
Other
None
None
Cuboid
10 mm
Class 1
Laser diode, red light
Other
18-30 V
FALSE
Glass
Other
IP65
100 mm
108.7 mm
48.3 mm
yes
User & Safety Instructions 2980614 Leuze Electronic 50136336 Barcode positioner 1 pc(s) (L x W x H) 48.3 x 100 x 108.7 mm Piece