• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50143210 Barcode reader 50143210 1 pc(s)

Product type
Barcode reader
Type
50143210
Content
1 pc(s)
Voltage type
DC
Suitable for safety functions
FALSE
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Barcode reader

Type

50143210

Content

1 pc(s)

DC

FALSE

0-40 °C

1

Other

Connector M12

18-30 V

Safety class 3

FALSE

Class 1

FALSE

FALSE

FALSE

655 nm

93 mm

38 mm

83 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2980641 Leuze Electronic 50143210 Barcode reader 50143210 1 pc(s)

Description

Features: Code fragment technology, AutoConfig, AutoControl, AutoRefAct, Adjustment Mode, LED display, reference code comparison; scan rate, typical: 1,000 scans/s; reading distance: 40 ... 255 mm; reading technology: Raster scanner with deflection mirror; light beam outlet: Lateral with deflection mirror; supply voltage: 18 ... 30 V, DC; Digital switching inputs: 1 pc; Digital switching outputs: 1 pc; Interface: Ethernet; Connection: Cable with circular plug; Dimensions: 93 mm x 38 mm x 83 mm; Display: LED; Ambient temperature operation: 0 ... 40 °C; approvals c UL us

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?