• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 53800132 Mounting bracket 53800132 1 pc(s)

Product type
Mounting bracket
Type
53800132
Content
1 pc(s)
Type of accessory/spare part
Mounting bracket
UKCA
not relevant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting bracket

Type

53800132

Content

1 pc(s)

Mounting bracket

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982283 Leuze Electronic 53800132 Mounting bracket 53800132 1 pc(s)

Description

Application: Mounting angle for floor mounting; suitable for: Safety laser scanner RSL 400; Dimensions: 186 mm x 120 mm x 288 mm; height scan level: 150 mm; color: Yellow, RAL 1021; type of attachment, plant side: Through mounting; Type of attachment, on the machine side: screwable; Material: metal

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?