Application: Mounting angle for floor mounting; suitable for: Safety laser scanner RSL 400; Dimensions: 186 mm x 275 mm x 288 mm; height scan level: 300 mm; color: Yellow, RAL 1021; type of attachment, plant side: Through mounting; Type of attachment, on the machine side: screwable; Material: metal
This text is machine translated.
Description
Application: Mounting angle for floor mounting; suitable for: Safety laser scanner RSL 400; Dimensions: 186 mm x 275 mm x 288 mm; height scan level: 300 mm; color: Yellow, RAL 1021; type of attachment, plant side: Through mounting; Type of attachment, on the machine side: screwable; Material: metal
This text is machine translated.
What kind of Industrial Sensor Accessories are you looking for?