• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 63000300 63000300 Door-operated safety switch side 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door-operated safety switch

Connection

Clamp

Operation type

side

Thread size

M20 x 1.5

Material

Metal

Type

63000300

Content

1 pc(s)

Quick-break switch

Metal

TRUE

Other

FALSE

None

Plug-in connection others

None

None

Cuboid

IP67

TRUE

Roller cam

None

FALSE

56 mm

33 mm

107 mm

FALSE

-25-80 °C

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2984038 Leuze Electronic 63000300 63000300 Door-operated safety switch side 1 pc(s)

Description

Contact configuration: 1NC + 1NO, spring contact; line insertion: 3 pieces, M20 x 1.5; connection: Terminal, 4 -pole; Dimension: 56 mm x 33 mm x 107 mm; Material housing: metal, ZAMAK; Switch type: interlocking device without locking, ISO 14119; switching direction: on both sides; start-up operating directions: 4 x lateral (90°), 1 x top; Protection class: IP 67; Approvals: IMQ, c UL US

This text is machine translated.