• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 63000503 Corded kill switch + kill switch 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Corded kill switch

Switch/button features

+ kill switch

Unlocking mechanism

Pull

Print motif

EMERGENCY STOP

Actuating force

83 N

Connection

Plug

Type

63000503

Content

1 pc(s)

-25-80 °C

IP67

24 m

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982961 Leuze Electronic 63000503 Corded kill switch + kill switch 1 pc(s)

Description

Contact configuration: 2NC + 1NO; Cable entry: 1 pc., M20 x 1.5; Connection: Round plug, 6-pin; Dimensions: 40 mm x 49.5 mm x 138.5 mm; material housing: metal, ZAMAK; installation position: in cable axis; switch type: EMERGENCY-STOP command device, EN ISO 13850; Actuator, external: cable pull; cable length, max. (at 20 °C temperature difference): 24 m; operating force (pull out): 83 N; operating directions: in longitudinal axis; actuation path for forced separation: 8 mm; protection class: IP 67; approvals: IMQ, c UL US

This text is machine translated.