• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 63000650 63000650 Safety guard locking 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety guard locking

Connection

Clamp

Material

Metal

Type

63000650

Content

1 pc(s)

10 A

10 A

Metal

TRUE

Powder coating

FALSE

Slow-action switch

None

Other

None

None

Cuboid

IP67

None

10 A

10 A

10 A

10 A

45 mm

FALSE

46 mm

194.7 mm

-25-60 °C

2500 N

FALSE

Quiescent current principle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2984019 Leuze Electronic 63000650 63000650 Safety guard locking 1 pc(s)

Description

Series: L200; Functions: Interlocking device with locking according to ISO 14119, auxiliary release, indicator lights for magnetic control, mechanical interlocking (spring force), control connection up to category 4 according to EN ISO 13849-67; Connection: Terminal, 10-pin; dimension: 45 mm x 46 mm x 194.7 mm; material housing: Metal; retention force, max.: 2,500 N; protection type: IP 1; Approvals IMQ, c UL us

This text is machine translated.