• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 63000800 Pulley straight (Ø x H) 35 mm x 26.2 mm 1 pc(s) Piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Pulley

Switch/button features

straight

Material

Stainless steel

Length

45.5 mm

Width

26.2 mm

Height

26.2 mm

(Ø)

35 mm

Dim

(Ø x H) 35 mm x 26.2 mm

Content

1 pc(s)

Type

63000800

Other

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2984082 Leuze Electronic 63000800 Pulley straight (Ø x H) 35 mm x 26.2 mm 1 pc(s) Piece

Description

Suitable for: Safety command devices ERS200; Dimensions: 26.2 mm x 26.2 mm x 45.5 mm; Mounting: Straight; material: Stainless steel, plastic; diameter: 35 mm

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?