• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 63002062 Safety transponder 63002062 1 pc(s)

Product type
Safety transponder
Type
63002062
Content
1 pc(s)
Rated operation current Ie at AC-15, 230 V
0.25 A
Rated operation current Ie at DC-13, 230 V
0.25 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety transponder

Type

63002062

Content

1 pc(s)

0.25 A

0.25 A

Plastic

TRUE

Other

TRUE

Other

None

With cable preassembled

None

None

10 mm

IP67

2

Other

None

0.25 A

0.25 A

0.25 A

0.25 A

25 mm

18 mm

72 mm

-25-70 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2984001 Leuze Electronic 63002062 Safety transponder 63002062 1 pc(s)

Description

Application: Single application, series application; code type: Standard code; SIL: Up to 3, IEC 61508; performance level (PL): Up to incl. e, EN ISO 13849-1; category: Up to incl. 4, EN ISO 13849; connection: Line, 8 -core, 2,000 mm, PVC; cable outlet: left side; dimension: 25 mm x 18 mm x 72 mm; safe switch-off distance (Sar), min.: 16 mm; secured switch-on distance (Sao), max.: 10 mm; Approvals: c UL us, TÜV SÜD

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?