• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Light barrier 50118913 Range (max.) 4 m

Product type
Light barrier
Type
50118913
Response time
1 ms
Range (min.)
0.1 m
Range (max.)
4 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light barrier

Type

50118913

Response time

1 ms

Range (min.)

0.1 m

Range (max.)

4 m

Beam spacing

5 mm

Content

1 pc(s)

DC

FALSE

FALSE

-30-60 °C

FALSE

Other

Connector M12

18-30 V

Safety class 3

10 mm

None

None

Transmitter

FALSE

FALSE

FALSE

FALSE

FALSE

4 m

160 mm

TRUE

940 nm

IP65

5 mm

29 mm

35.4 mm

183 mm

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982098 Leuze Electronic Light barrier 50118913 Range (max.) 4 m

Description

Special version: Diagonal beam scanning, cross beam scanning, parallel beam scanning; operating range: 0.1 ... 4 m; measuring field length: 160 mm; beam distance: 5 mm; supply voltage: 18 ... 30 V, DC; cycle time: 1 ms; connection: Round plug, M12, rear, 5 -pin; dimensions: 29 mm x 35.4 mm x 183 mm

This text is machine translated.