• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Light barrier 50119455 Range (max.) 3.5 m Protective field height 560 mm

Product type
Light barrier
Height
583 mm
Type
50119455
Range of uses
Finger protection
Response time
3.76 ms
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light barrier

Type

50119455

Range of uses

Finger protection

Response time

3.76 ms

Smallest detectable object size (diameter)

5 mm

Range (min.)

0.1 m

Range (max.)

3.5 m

Beam spacing

5 mm

Protective field height

560 mm

Total height

583 mm

Content

1 pc(s)

Height

583 mm

DC

FALSE

FALSE

-30-60 °C

FALSE

Other

Connector M12

18-30 V

Safety class 3

10 mm

None

None

Transmitter

FALSE

FALSE

FALSE

FALSE

FALSE

3.5 m

560 mm

TRUE

940 nm

IP65

5 mm

29 mm

35.4 mm

583 mm

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981935 Leuze Electronic Light barrier 50119455 Range (max.) 3.5 m Protective field height 560 mm

Description

Special version: Cross beam scanning, diagonal beam scanning, parallel beam scanning; operating range: 0.1 ... 3.5 m; measuring field length: 560 mm; beam distance: 5 mm; supply voltage: 18 ... 30 V, DC; cycle time: 3.76 ms; connection: Round plug, M12, rear, 5 -pin; dimensions: 29 mm x 35.4 mm x 583 mm

This text is machine translated.