• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Light barrier 50119490 Range (max.) 7 m Protective field height 640 mm

Product type
Light barrier
Length
35.4 mm
Height
663 mm
Type
50119490
Range of uses
PPE
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light barrier

Type

50119490

Range of uses

PPE

Response time

2.32 ms

Range (min.)

0.3 m

Range (max.)

7 m

Beam spacing

10 mm

Protective field height

640 mm

Total height

663 mm

Content

1 pc(s)

Length

35.4 mm

Width

29 mm

Height

663 mm

Dim

(L x W x H) 35.4 x 29 x 663 mm

DC

FALSE

FALSE

-30-60 °C

FALSE

Other

Connector M12

18-30 V

Safety class 3

20 mm

None

None

Transmitter

FALSE

FALSE

FALSE

FALSE

FALSE

7 m

640 mm

TRUE

940 nm

IP65

10 mm

29 mm

35.4 mm

663 mm

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981925 Leuze Electronic Light barrier 50119490 Range (max.) 7 m Protective field height 640 mm

Description

Special version: Cross beam scanning, diagonal beam scanning, parallel beam scanning; operating range: 0.3 ... 7 m; measuring field length: 640 mm; beam distance: 10 mm; supply voltage: 18 ... 30 V, DC; cycle time: 2.32 ms; connection: Round plug, M12, rear, 5 -pin; dimensions: 29 mm x 35.4 mm x 663 mm

This text is machine translated.