

Light barrier
50119662
30 µs
0.3 m
7 m
20 mm
310 mm
1 pc(s)
395 mm
35.4 mm
29 mm
(L x W x H) 395 x 35.4 x 29 mm
DC
FALSE
FALSE
-30-60 °C
FALSE
Other
Connector M12
18-30 V
Safety class 3
30 mm
None
None
Receiver
FALSE
FALSE
FALSE
FALSE
0.03 ms
FALSE
7 m
310 mm
TRUE
IP65
20 mm
29 mm
35.4 mm
395 mm
Other
yes
User & Safety Instructions 2981845 Leuze Electronic Light barrier 50119662 Range (max.) 7 m Protective field height 310 mm