• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Light barrier 50119759 Range (max.) 7 m Protective field height 1.280 mm

Product type
Light barrier
Length
1.355 mm
Height
35.4 mm
Type
50119759
Response time
30 µs
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light barrier

Type

50119759

Response time

30 µs

Range (min.)

0.3 m

Range (max.)

7 m

Outputs

IO link

Beam spacing

10 mm

Protective field height

1.280 mm

Total height

1.355 mm

Content

1 pc(s)

Length

1.355 mm

Width

29 mm

Height

35.4 mm

Dim

(L x W x H) 1.355 x 29 x 35.4 mm

DC

FALSE

FALSE

-30-60 °C

FALSE

Other

Connector M12

18-30 V

Safety class 3

20 mm

None

None

Receiver

FALSE

FALSE

FALSE

FALSE

0.03 ms

FALSE

7 m

1280 mm

TRUE

IP65

10 mm

29 mm

35.4 mm

1355 mm

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981794 Leuze Electronic Light barrier 50119759 Range (max.) 7 m Protective field height 1.280 mm