• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Light barrier 50119765 Range (max.) 7 m Protective field height 2.240 mm

Product type
Light barrier
Length
29 mm
Type
50119765
Response time
30 µs
Range (min.)
0.3 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light barrier

Type

50119765

Response time

30 µs

Range (min.)

0.3 m

Range (max.)

7 m

Beam spacing

10 mm

Protective field height

2.240 mm

Total height

2.315 mm

Content

1 pc(s)

Length

29 mm

Width

35.4 mm

Dim

(L x W) 29 mm x 35.4 mm

DC

FALSE

FALSE

-30-60 °C

FALSE

Other

Connector M12

18-30 V

Safety class 3

20 mm

None

None

Receiver

FALSE

FALSE

FALSE

FALSE

0.03 ms

FALSE

7 m

2240 mm

TRUE

IP65

10 mm

29 mm

35.4 mm

2315 mm

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981788 Leuze Electronic Light barrier 50119765 Range (max.) 7 m Protective field height 2.240 mm