• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Light barrier 50119799 Range (max.) 3.5 m Protective field height 320 mm

Product type
Light barrier
Type
50119799
Response time
30 µs
Range (min.)
0.1 m
Range (max.)
3.5 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light barrier

Type

50119799

Response time

30 µs

Range (min.)

0.1 m

Range (max.)

3.5 m

Outputs

Analogue

Beam spacing

5 mm

Protective field height

320 mm

Total height

395 mm

Content

1 pc(s)

DC

FALSE

FALSE

-30-60 °C

2

FALSE

Other

Connector M12

18-30 V

Safety class 3

10 mm

None

None

Receiver

FALSE

FALSE

FALSE

FALSE

0.03 ms

FALSE

3.5 m

320 mm

TRUE

IP65

5 mm

29 mm

35.4 mm

395 mm

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981754 Leuze Electronic Light barrier 50119799 Range (max.) 3.5 m Protective field height 320 mm