• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Light barrier 50119857 Range (max.) 7 m Protective field height 1.110 mm

Product type
Light barrier
Type
50119857
Range of uses
PPE
Response time
30 µs
Range (min.)
0.3 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light barrier

Type

50119857

Range of uses

PPE

Response time

30 µs

Range (min.)

0.3 m

Range (max.)

7 m

Outputs

Analogue

Beam spacing

20 mm

Protective field height

1.110 mm

Content

1 pc(s)

DC

FALSE

FALSE

-30-60 °C

2

FALSE

Other

Connector M12

18-30 V

Safety class 3

30 mm

None

None

Receiver

FALSE

FALSE

FALSE

FALSE

0.03 ms

FALSE

7 m

1110 mm

TRUE

IP65

20 mm

29 mm

35.4 mm

1195 mm

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981718 Leuze Electronic Light barrier 50119857 Range (max.) 7 m Protective field height 1.110 mm