• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Light barrier 50128893 Range (max.) 3.5 m Protective field height 480 mm

Product type
Light barrier
Length
54.8 mm
Height
553 mm
Type
50128893
Response time
30 µs
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light barrier

Type

50128893

Response time

30 µs

Range (min.)

0.1 m

Range (max.)

3.5 m

Beam spacing

5 mm

Protective field height

480 mm

Total height

553 mm

Content

1 pc(s)

Length

54.8 mm

Width

29 mm

Height

553 mm

Dim

(L x W x H) 54.8 x 29 x 553 mm

DC

FALSE

FALSE

-30-60 °C

FALSE

Other

Connector M12

18-30 V

Safety class 3

10 mm

None

None

Receiver

FALSE

FALSE

FALSE

FALSE

0.03 ms

FALSE

3.5 m

480 mm

TRUE

IP65

5 mm

29 mm

54.8 mm

553 mm

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981987 Leuze Electronic Light barrier 50128893 Range (max.) 3.5 m Protective field height 480 mm

Description

Application: Precise object detection; special version: Parallel beam scanning, diagonal beam scanning, cross beam scanning; operating range: 0.1 ... 3.5 m; measuring field length: 480 mm; beam distance: 5 mm; supply voltage: DC; selectable inputs/outputs: 4 pcs; response time per beam: 30 µs; service interface: IO-Link; connection: Round connector, M12, 8-pin; Dimensions 29 x 54.8 x 553 mm

This text is machine translated.