• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Light barrier 50128929 Range (max.) 7 m Protective field height 160 mm

Product type
Light barrier
Length
29 mm
Height
233 mm
Type
50128929
Response time
30 µs
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light barrier

Type

50128929

Response time

30 µs

Range (min.)

0.3 m

Range (max.)

7 m

Beam spacing

10 mm

Protective field height

160 mm

Total height

233 mm

Content

1 pc(s)

Length

29 mm

Width

54.8 mm

Height

233 mm

Dim

(L x W x H) 29 x 54.8 x 233 mm

DC

FALSE

FALSE

-30-60 °C

FALSE

Other

Connector M12

18-30 V

Safety class 3

20 mm

None

None

Receiver

FALSE

FALSE

FALSE

FALSE

0.03 ms

FALSE

7 m

160 mm

TRUE

IP65

10 mm

29 mm

54.8 mm

233 mm

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981984 Leuze Electronic Light barrier 50128929 Range (max.) 7 m Protective field height 160 mm

Description

Application: Precise object detection; special version: Parallel beam scanning, diagonal beam scanning, cross beam scanning; operating range: 0.3 ... 7 m; measuring field length: 160 mm; beam distance: 10 mm; supply voltage: DC; selectable inputs/outputs: 4 pcs; response time per beam: 30 µs; service interface: IO-Link; connection: Round connector, M12, 8-pin; Dimensions 29 x 54.8 x 233 mm

This text is machine translated.