• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Light barrier 50128978 Range (max.) 3.5 m Protective field height 240 mm

Product type
Light barrier
Length
29 mm
Height
313 mm
Type
50128978
Range (min.)
0.1 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light barrier

Type

50128978

Range (min.)

0.1 m

Range (max.)

3.5 m

Beam spacing

5 mm

Protective field height

240 mm

Total height

313 mm

Content

1 pc(s)

Length

29 mm

Width

35.4 mm

Height

313 mm

Dim

(L x W x H) 29 x 35.4 x 313 mm

DC

FALSE

FALSE

-30-60 °C

FALSE

Other

Connector M12

18-30 V

Safety class 3

10 mm

None

None

Transmitter

FALSE

FALSE

FALSE

FALSE

FALSE

3.5 m

240 mm

TRUE

940 nm

IP65

5 mm

29 mm

35.4 mm

313 mm

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981919 Leuze Electronic Light barrier 50128978 Range (max.) 3.5 m Protective field height 240 mm

Description

Application: Precise object detection; special version: Parallel beam scanning, diagonal beam scanning, cross beam scanning; operating range: 0.1 ... 3.5 m; measuring field length: 240 mm; beam distance: 5 mm; supply voltage: DC; connection: Round plug, M12, 5-pin; dimensions 29 mm x 35.4 mm x 313 mm

This text is machine translated.