• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Light barrier 50131391 Range (max.) 5 m

Product type
Light barrier
Length
775 mm
Type
50131391
Range (min.)
0.3 m
Range (max.)
5 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light barrier

Type

50131391

Range (min.)

0.3 m

Range (max.)

5 m

Beam spacing

25 mm

Content

1 pc(s)

Length

775 mm

DC

FALSE

FALSE

-30-50 °C

FALSE

Other

Connector M8

18-30 V

Safety class 3

27.5 mm

None

None

Transmitter

FALSE

FALSE

FALSE

FALSE

FALSE

5 m

775 mm

TRUE

860 nm

IP65

25 mm

10 mm

850 mm

27 mm

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981743 Leuze Electronic Light barrier 50131391 Range (max.) 5 m