• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Light barrier 50131418 Range (max.) 5 m Protective field height 2.300 mm

Product type
Light barrier
Length
2.380 mm
Type
50131418
Range (min.)
0.3 m
Range (max.)
5 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light barrier

Type

50131418

Range (min.)

0.3 m

Range (max.)

5 m

Beam spacing

100 mm

Protective field height

2.300 mm

Content

1 pc(s)

Length

2.380 mm

DC

FALSE

FALSE

-30-50 °C

FALSE

Other

Connector M8

18-30 V

Safety class 3

102.5 mm

None

None

Transmitter

FALSE

FALSE

FALSE

FALSE

FALSE

5 m

2300 mm

TRUE

860 nm

IP65

100 mm

10 mm

2380 mm

27 mm

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981700 Leuze Electronic Light barrier 50131418 Range (max.) 5 m Protective field height 2.300 mm