• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Magnetic sensor 63001051 63001051

Image similar
Product type
Magnetic sensor
Model
Magnetic
Type
63001051
Enclosure material
Plastic (fibreglass reinforced)
Cable length
5.000 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Magnetic sensor

Type

63001051

Enclosure material

Plastic (fibreglass reinforced)

Model

Magnetic

Cable length

5.000 mm

Content

1 pc(s)

Technology

Magnetic

AC/DC

Plastic

TRUE

Uncoated

FALSE

-20-70 °C

8 mm

Cable

None

None

Cuboid

11 mm

3 mm

500 mA

Not flat

500 mA

FALSE

FALSE

IP67

Magnet

26.2 mm

13 mm

36 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2983138 Leuze Electronic Magnetic sensor 63001051 63001051

Description

Contact configuration: 1NC + 1NO; connection: Line with wire end sleeves, 4 -wire, 5,000 mm, PVC; dimension: 26.2 mm x 13 mm x 36 mm; material housing: Plastic, glass-fiber reinforced (PPS), self-extinguishing; actuator, EXTERN: magnetic coded; OFF (OFF), min.: 8 mm; Safe Off Distance (Sar), min.: 11 mm; Safe switch-on distance (Sao), max.: 3 mm; Protection class: IP 67; Approvals: c UL US, TÜV SÜD (with suitable safety switching device)

This text is machine translated.