• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Magnetic sensor Leuze 63001100 Cable Antivalent

Image similar
Product type
Magnetic sensor
Contact type
Antivalent
Model
Magnetic
Connector
Cable
Length
36 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Magnetic sensor

Type

Leuze

Contact type

Antivalent

Enclosure material

Plastic

Model

Magnetic

Connector

Cable

Cable length

2.000 mm

Features

LED indicator

Min. temperature

-20 °C

Max. temperature

70 °C

Length

36 mm

(Ø)

30 mm

Dim

(Ø x L) 30 mm x 36 mm

Content

1 pc(s)

Technology

Magnetic

Output signal (max.)

500 mA

Output signal (min.)

500 mA

AC/DC

Plastic

TRUE

Uncoated

FALSE

-20-70 °C

12 mm

Cable

None

None

Cylinder, screw-thread

14 mm

6 mm

500 mA

Not flat

500 mA

FALSE

FALSE

IP67

Magnet

36 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2983161 Leuze Electronic Magnetic sensor Leuze 63001100 Cable Antivalent

Description

Contact configuration: 1NC + 1NO, connection: Line with wire end sleeves, 4 -wire, 2,000 mm, PVC; dimensions: M30 Dimensions: 36 mm; material housing: plastic, glass-fiber reinforced (PPS), self-extinguishing; actuator, EXTERN: magnetic coded; OFF (OFF), min.: 12 mm; Safe Off Distance (Sar), min.: 14 mm; Safe switch-on distance (Sao), max.: 6 mm; Protection class: IP 67; Approvals: c UL US, TÜV SÜD (with suitable safety switching device)

This text is machine translated.