• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Magnetic sensor Magnetic 63001121 63001121 (Ø) 30 mm

Image similar
Product type
Magnetic sensor
Contact type
2 makers
Model
Magnetic
(Ø)
30 mm
Type
63001121
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Magnetic sensor

Type

63001121

Contact type

2 makers

Enclosure material

Plastic (fibreglass reinforced)

Model

Magnetic

Cable length

5.000 mm

(Ø)

30 mm

Dim

(Ø) 30 mm

Content

1 pc(s)

Technology

Magnetic

AC/DC

Plastic

TRUE

Uncoated

FALSE

-20-70 °C

15 mm

Cable

None

None

Cylinder, screw-thread

18 mm

6 mm

100 mA

Not flat

100 mA

FALSE

FALSE

IP67

Magnet

36 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2983153 Leuze Electronic Magnetic sensor Magnetic 63001121 63001121 (Ø) 30 mm

Description

Contact configuration: 2NO; connection: Line with wire end sleeves, 4 -wire, 5,000 mm, PVC; dimensions: M30; Dimensions: 36 mm; material housing: plastic, glass-fiber reinforced (PPS), self-extinguishing; actuator, EXTERN: magnetic coded; OFF (OFF), min.: 15 mm; Safe Off Distance (Sar), min.: 18 mm; Safe switch-on distance (Sao), max.: 6 mm; Protection class: IP 67; Approvals: c UL US, TÜV SÜD (with suitable safety switching device)

This text is machine translated.