• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Multi-beam safety light barrier receiver 426415 426415 1 pc(s)

EAN:
Part number:
Item no:
Product type
Multi-beam safety light barrier receiver
Connector
M12 connector
Type
426415
Height
1.000 mm
Content
1 pc(s)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multi-beam safety light barrier receiver

Type

426415

Connector

M12 connector

Height

1.000 mm

Content

1 pc(s)

Smallest detectable object size (diameter)

500 mm

Transmitter and receiver separated

DC

FALSE

2

Connector M12

None

None

Receiver

FALSE

FALSE

FALSE

FALSE

4

500 mm

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982650 Leuze Electronic Multi-beam safety light barrier receiver 426415 426415 1 pc(s)

Description

Type: 4, IEC/EN 61496; SIL: 3, IEC 61508; Performance Level (PL): E, EN ISO 13849-1; Number of beams: 2 pc.; Beam Distance: 500 mm; Column height without base: 1,000 mm; Special version: Reflex element for laser alignment aid

This text is machine translated.

Hints

For more information on this 426415, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.