• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Multi-beam safety light barrier receiver 66036100 66036100 1 pc(s)

Product type
Multi-beam safety light barrier receiver
Type
66036100
Response time
25 ms
Width
52 mm
Height
600 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multi-beam safety light barrier receiver

Type

66036100

Response time

25 ms

Width

52 mm

Height

600 mm

Depth

64.7 mm

Dim

(W x H x D) 52 x 600 x 64.7 mm

Content

1 pc(s)

52 mm

Transmitter and receiver separated

600 mm

DC

FALSE

64.7 mm

-30-55 °C

2

2

PNP

Connector M12

Safety class 3

None

None

Receiver

380 mA

FALSE

FALSE

FALSE

FALSE

25 ms

18.2 V

2

500 mm

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981401 Leuze Electronic Multi-beam safety light barrier receiver 66036100 66036100 1 pc(s)

Description

Type 2, IEC/EN 61496; SIL: 2, IEC 61508; Performance Level (PL): C, EN ISO 13849-1; Category: 3, EN ISO 13849; Number of beams: 2 pc.; Beam Distance: 500 mm; Response time: 25 ms; Connection: Round plug, M12, Metal, 5-pole; dimension: 52 mm x 600 mm x 64.7 mm; special design: reflex element for laser alignment aid

This text is machine translated.

Hints

For more information on this 66036100, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.