Multi-beam safety light barrier receiver
66043200
Receiver
18.2 V DC
25 ms
PNP
-30 °C
55 °C
64.7 mm
52 mm
900 mm
(L x W x H) 64.7 x 52 x 900 mm
1 pc(s)
400 mm
52 mm
Transmitter and receiver separated
900 mm
DC
FALSE
64.7 mm
-30-55 °C
1
1
3
PNP
Connector M12
Safety class 3
None
None
Receiver
380 mA
FALSE
FALSE
FALSE
FALSE
25 ms
18.2 V
2
400 mm
FALSE
FALSE
FALSE
yes
User & Safety Instructions 2981397 Leuze Electronic Multi-beam safety light barrier receiver 66043200 66043200 Receiver 1 pc(s)
The necessary accessories are required to use the article as described.