• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Multi-beam safety light barrier receiver 66536100 66536100 Receiver 1 pc(s)

Packaging type
Piece
Product type
Multi-beam safety light barrier receiver
Type
66536100
Model
Receiver
Response time
25 ms
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Multi-beam safety light barrier receiver

Type

66536100

Model

Receiver

Response time

25 ms

Features

Incl. mirrors

Length

600 mm

Width

52 mm

Height

600 mm

Depth

64.7 mm

Dim

(L x W x H) 600 x 52 x 600 mm

Content

1 pc(s)

52 mm

Transmitter and receiver separated

600 mm

DC

FALSE

64.7 mm

-30-55 °C

2

2

PNP

Connector M12

Safety class 3

None

None

Receiver

380 mA

FALSE

FALSE

FALSE

FALSE

25 ms

18.2 V

4

500 mm

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981362 Leuze Electronic Multi-beam safety light barrier receiver 66536100 66536100 Receiver 1 pc(s)

Description

Type 4, IEC/EN 61496; SIL: 3, IEC 61508; Performance Level (PL): E, EN ISO 13849-1; Category: 4, EN ISO 13849; Number of beams: 2 pc.; Beam Distance: 500 mm; Response time: 25 ms; Connection: Round plug, M12, Metal, 5-pole; dimension: 52 mm x 600 mm x 64.7 mm; special design: reflex element for laser alignment aid

This text is machine translated.

Hints

For more information on this 66536100, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.