• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Multi-beam safety light barrier receiver 66563300 66563300 Receiver 1 pc(s)

Product type
Multi-beam safety light barrier receiver
Type
66563300
Model
Receiver
Response time
50 ms
Outputs
PNP
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multi-beam safety light barrier receiver

Type

66563300

Model

Receiver

Response time

50 ms

Outputs

PNP

Min. temperature

-30 °C

Max. temperature

55 °C

Length

64.7 mm

Width

52 mm

Height

1000 mm

Dim

(L x W x H) 64.7 x 52 x 1000 mm

Content

1 pc(s)

52 mm

Transmitter and receiver separated

1000 mm

DC

FALSE

64.7 mm

-30-55 °C

4

2

4

PNP

Connector M12

Safety class 3

None

None

Receiver

380 mA

FALSE

TRUE

TRUE

FALSE

50 ms

18.2 V

4

300 mm

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981337 Leuze Electronic Multi-beam safety light barrier receiver 66563300 66563300 Receiver 1 pc(s)

Description

Type 4, IEC/EN 61496; SIL: 3, IEC 61508; Performance Level (PL): E, EN ISO 13849-1; Category: 4, EN ISO 13849; Number of beams: 4 pc.; Beam Distance: 300 mm; Response time: 50 ms; Connection: Round plug, M12, Metal, 8-pole; dimension: 52 mm x 1,000 mm x 64.7 mm

This text is machine translated.

Hints

For more information on this 66563300, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.