• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Multi-beam safety light barrier receiver 66566200 66566200 Receiver 1 pc(s)

Product type
Multi-beam safety light barrier receiver
Type
66566200
Model
Receiver
Operating voltage
18.2 V DC
Response time
50 ms
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multi-beam safety light barrier receiver

Type

66566200

Model

Receiver

Operating voltage

18.2 V DC

Response time

50 ms

Outputs

PNP

Min. temperature

-30 °C

Max. temperature

55 °C

Length

64.7 mm

Width

52 mm

Height

900 mm

Dim

(L x W x H) 64.7 x 52 x 900 mm

Content

1 pc(s)

Smallest detectable object size (diameter)

400 mm

52 mm

Transmitter and receiver separated

900 mm

DC

FALSE

64.7 mm

-30-55 °C

4

2

3

PNP

Connector M12

Safety class 3

None

None

Receiver

380 mA

FALSE

TRUE

TRUE

FALSE

50 ms

18.2 V

4

400 mm

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981319 Leuze Electronic Multi-beam safety light barrier receiver 66566200 66566200 Receiver 1 pc(s)

Description

Type 4, IEC/EN 61496; SIL: 3, IEC 61508; Performance Level (PL): E, EN ISO 13849-1; Category: 4, EN ISO 13849; Number of beams: 3 pc.; Beam Distance: 400 mm; Response time: 50 ms; Connection: Round plug, M12, Metal, 8-pole; dimension: 52 mm x 900 mm x 64.7 mm; special design: reflex element for laser alignment aid

This text is machine translated.

Hints

For more information on this 66566200, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.