• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Multi-beam safety light barrier transmitter 66001300 66001300 Transmitter 1 pc(s)

Packaging type
Piece
Product type
Multi-beam safety light barrier transmitter
Type
66001300
Model
Transmitter
Max. range
50 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Multi-beam safety light barrier transmitter

Type

66001300

Model

Transmitter

50 m

Length

1.000 mm

Width

52 mm

Depth

64.7 mm

Dim

(L x W) 1.000 mm x 52 mm

Content

1 pc(s)

52 mm

Transmitter and receiver separated

1000 mm

DC

FALSE

64.7 mm

-30-55 °C

4

Connector M12

Safety class 3

None

None

Transmitter

FALSE

FALSE

FALSE

FALSE

50 m

2

300 mm

FALSE

FALSE

FALSE

850 nm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981454 Leuze Electronic Multi-beam safety light barrier transmitter 66001300 66001300 Transmitter 1 pc(s)

Description

Type: 2, IEC/EN 61496; SIL: 2, IEC 61508; Range: 0.5 ... 50 m; number of rays: 4 pieces; beam distance: 300 mm; connection: Round plug, M12, metal, 5 pole; dimension 52 mm x 1,000 mm x 64.7 mm

This text is machine translated.

Hints

For more information on this 66001300, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.