• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Multi-beam safety light barrier transmitter 66501101 66501101 Transmitter 1 pc(s)

Packaging type
Piece
Product type
Multi-beam safety light barrier transmitter
Connector
M12 connector
Type
66501101
Model
Transmitter
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Multi-beam safety light barrier transmitter

Type

66501101

Model

Transmitter

Connector

M12 connector

Transmitter type

LED IR

Wavelength

850 nm

50 m

Min. temperature

-30 °C

Max. temperature

55 °C

Length

64.7 mm

Width

52 mm

Height

600 mm

Dim

(L x W x H) 64.7 x 52 x 600 mm

Content

1 pc(s)

Smallest detectable object size (diameter)

500 mm

52 mm

Transmitter and receiver separated

600 mm

DC

FALSE

64.7 mm

-30-55 °C

2

AS-Interface Safety at Work

Connector M12

Safety class 3

None

None

Transmitter

FALSE

FALSE

FALSE

FALSE

50 m

4

500 mm

FALSE

FALSE

FALSE

850 nm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981449 Leuze Electronic Multi-beam safety light barrier transmitter 66501101 66501101 Transmitter 1 pc(s)

Description

Type: 4, IEC/EN 61496; SIL: 3, IEC 61508; Range: 0.5 ... 50 m; number of beams: 2 pc; beam distance: 500 mm; type of interface: AS-Interface Safety at Work; connection: Round connector, M12, metal, 5-pin; Dimensions 52 mm x 600 mm x 64.7 mm

This text is machine translated.

Hints

For more information on this 66501101, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.