• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Multi-beam safety light barrier transmitter 66502700 66502700 Transmitter 1 pc(s)

Product type
Multi-beam safety light barrier transmitter
Connector
M12 connector
Type
66502700
Model
Transmitter
Transmitter type
LED IR
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multi-beam safety light barrier transmitter

Type

66502700

Model

Transmitter

Connector

M12 connector

Transmitter type

LED IR

Wavelength

850 nm

70 m

Min. temperature

-30 °C

Max. temperature

55 °C

Length

64.7 mm

Width

52 mm

Height

1000 mm

Dim

(L x W x H) 64.7 x 52 x 1000 mm

Content

1 pc(s)

Smallest detectable object size (diameter)

300 mm

52 mm

Transmitter and receiver separated

1000 mm

DC

FALSE

64.7 mm

-30-55 °C

4

Connector M12

Safety class 3

None

None

Transmitter

FALSE

FALSE

FALSE

FALSE

70 m

4

300 mm

FALSE

FALSE

FALSE

850 nm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981405 Leuze Electronic Multi-beam safety light barrier transmitter 66502700 66502700 Transmitter 1 pc(s)

Description

Type: 4, IEC/EN 61496; SIL: 3, IEC 61508; Range: 20 ... 70 m; number of rays: 4 pieces; beam distance: 300 mm; connection: Round plug, M12, metal, 5 -pin; dimension: 52 mm x 1,000 mm x 64.7 mm; special design: integrated laser alignment tool

This text is machine translated.

Hints

For more information on this 66502700, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.