• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Multi-beam safety light barrier transmitter 66538201 66538201 Transmitter 1 pc(s)

Packaging type
Piece
Product type
Multi-beam safety light barrier transmitter
Type
66538201
Model
Transmitter
Response time
30 ms
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Multi-beam safety light barrier transmitter

Type

66538201

Model

Transmitter

Response time

30 ms

Outputs

AS interface

6 m

Features

LED indicator

Length

900 mm

Content

1 pc(s)

52 mm

Transmitter and receiver in one housing

900 mm

DC

FALSE

64.7 mm

-30-55 °C

3

AS-Interface Safety at Work

Connector M12

Safety class 3

None

None

Transmitter and receiver

FALSE

FALSE

FALSE

FALSE

30 ms

6 m

4

400 mm

FALSE

FALSE

FALSE

850 nm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981547 Leuze Electronic Multi-beam safety light barrier transmitter 66538201 66538201 Transmitter 1 pc(s)

Description

Type: 4, IEC/EN 61496; SIL: 3, IEC 61508; Performance Level (PL): E, EN ISO 13849-1; Category: 4, EN ISO 13849; Range: 0.5 ... 6 m; Number of beams: 3 pc; beam distance: 400 mm; response time: 30 ms; Type of interface: AS-Interface Safety at Work; Connection: Round plug, M12, metal, 5-pin; Dimensions: 52 mm x 900 mm x 64.7 mm; special design: integrated muting indicator light, integrated status indicator light

This text is machine translated.

Hints

For more information on this 66538201, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.