Multi-beam safety light barrier transmitter
66557100
Transmitter
25 ms
8 m
600 mm
52 mm
600 mm
64.7 mm
(L x W x H) 600 x 52 x 600 mm
1 pc(s)
52 mm
Transmitter and receiver in one housing
600 mm
DC
FALSE
64.7 mm
-30-55 °C
3
2
2
PNP
Connector M12
Safety class 3
None
None
Transmitter and receiver
380 mA
FALSE
TRUE
FALSE
FALSE
25 ms
8 m
18.2 V
4
500 mm
FALSE
FALSE
FALSE
850 nm
yes
User & Safety Instructions 2981545 Leuze Electronic Multi-beam safety light barrier transmitter 66557100 66557100 Transmitter 1 pc(s)
The necessary accessories are required to use the article as described.