• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Multi-beam safety light barrier transmitter 66558100 66558100 Transmitter 1 pc(s)

Product type
Multi-beam safety light barrier transmitter
Type
66558100
Model
Transmitter
Response time
25 ms
Outputs
PNP
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multi-beam safety light barrier transmitter

Type

66558100

Model

Transmitter

Response time

25 ms

Outputs

PNP

Wavelength

850 nm

8 m

Features

LED indicator

Min. temperature

-30 °C

Max. temperature

55 °C

Length

64.7 mm

Width

52 mm

Height

600 mm

Dim

(L x W x H) 64.7 x 52 x 600 mm

Content

1 pc(s)

Smallest detectable object size (diameter)

500 mm

52 mm

Transmitter and receiver in one housing

600 mm

DC

FALSE

64.7 mm

-30-55 °C

3

2

2

PNP

Connector M12

Safety class 3

None

None

Transmitter and receiver

380 mA

FALSE

TRUE

FALSE

FALSE

25 ms

8 m

18.2 V

4

500 mm

FALSE

FALSE

FALSE

850 nm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981543 Leuze Electronic Multi-beam safety light barrier transmitter 66558100 66558100 Transmitter 1 pc(s)

Description

Type: 4, IEC/EN 61496; SIL: 3, IEC 61508; Performance Level (PL): E, EN ISO 13849-1; Category: 4, EN ISO 13849; Range: 0.5 ... 8 m; number of rays: 2 pieces.; beam distance: 500 mm; response time: 25 ms; connection: Round plug, M12, Metal, 8-pin; dimension: 52 mm x 600 mm x 64.7 mm; special design: integrated status indicator lamp

This text is machine translated.

Hints

For more information on this 66558100, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.